Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R416110000 | |
|---|---|
DigiKey Part Number | 2201-R416110000-ND |
Manufacturer | |
Manufacturer Product Number | R416110000 |
Description | ATTENUATOR: SMA 10DB 18GHZ 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 763,09400 € | 3.815,47 € |
| 10 | 738,53700 € | 7.385,37 € |
| Unit Price without VAT: | 763,09400 € |
|---|---|
| Unit Price with VAT: | 908,08186 € |







