PX3-Series-smallthread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX3-Series-smallthread
Honeywell PX3 Pressure Transducers | Digi-Key Daily

PX3AN2BS250PAAAX

DigiKey Part Number
480-6715-ND
Manufacturer
Manufacturer Product Number
PX3AN2BS250PAAAX
Description
PRESSURE TRANSDUCER 250PSIA NPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
450PSI (3102.64kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,31000 €54,31 €
550,28800 €251,44 €
1049,36400 €493,64 €
Unit Price without VAT:54,31000 €
Unit Price with VAT:64,62890 €