


PX3AG1BH046BSAAX | |
|---|---|
DigiKey Part Number | 480-6719-ND |
Manufacturer | |
Manufacturer Product Number | PX3AG1BH046BSAAX |
Description | PRESSURE TRANSDUCER 46BAR G1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 667.17PSI (4600kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 667.17PSI (4600kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000.76PSI (6900kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 € | 39,57 € |
| 5 | 36,37600 € | 181,88 € |
| 10 | 35,19500 € | 351,95 € |
| 25 | 33,78880 € | 844,72 € |
| 60 | 32,59200 € | 1.955,52 € |
| 120 | 31,73483 € | 3.808,18 € |
| Unit Price without VAT: | 39,57000 € |
|---|---|
| Unit Price with VAT: | 47,08830 € |











