


MIPAN2XX500PSAAX | |
|---|---|
DigiKey Part Number | 480-MIPAN2XX500PSAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN2XX500PSAAX |
Description | SENSOR 500PSIS 1/8"NPT 4.5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAN2XX500PSAAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1740.45PSI (12000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,58000 € | 54,58 € |
| 5 | 50,36600 € | 251,83 € |
| 10 | 48,80600 € | 488,06 € |
| 25 | 46,94880 € | 1.173,72 € |
| 85 | 44,78435 € | 3.806,67 € |
| 170 | 43,70012 € | 7.429,02 € |
| Unit Price without VAT: | 54,58000 € |
|---|---|
| Unit Price with VAT: | 64,95020 € |









