


PX3AN2BS100PAAAX | |
|---|---|
DigiKey Part Number | 480-6716-ND |
Manufacturer | |
Manufacturer Product Number | PX3AN2BS100PAAAX |
Description | PRESSURE TRANSDUCER 100PSIA NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 € | 112,13 € |
| 5 | 104,31600 € | 521,58 € |
| 10 | 101,42000 € | 1.014,20 € |
| 25 | 97,96480 € | 2.449,12 € |
| 60 | 95,01883 € | 5.701,13 € |
| Unit Price without VAT: | 112,13000 € |
|---|---|
| Unit Price with VAT: | 133,43470 € |





