
H4BXT-10103-R8 | |
|---|---|
DigiKey Part Number | H4BXT-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-R8 |
Description | JUMPER-H9992TR/1852RD/X 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40100 € | 4,01 € |
| 30 | 0,37133 € | 11,14 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,34100 € | 34,10 € |
| 250 | 0,31960 € | 79,90 € |
| 500 | 0,30434 € | 152,17 € |
| 1.000 | 0,28980 € | 289,80 € |
| 2.500 | 0,27164 € | 679,10 € |
| 5.000 | 0,25868 € | 1.293,40 € |
| Unit Price without VAT: | 0,40100 € |
|---|---|
| Unit Price with VAT: | 0,47719 € |











