
H4BXT-10105-R8 | |
|---|---|
DigiKey Part Number | H4BXT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-R8 |
Description | JUMPER-H9992TR/1852RD/X 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40300 € | 4,03 € |
| 30 | 0,36533 € | 10,96 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,30248 € | 75,62 € |
| 500 | 0,28444 € | 142,22 € |
| 1.000 | 0,26748 € | 267,48 € |
| 2.500 | 0,24661 € | 616,52 € |
| 5.000 | 0,23192 € | 1.159,60 € |
| Unit Price without VAT: | 0,40300 € |
|---|---|
| Unit Price with VAT: | 0,47957 € |











