
H4BXT-10108-R8 | |
|---|---|
DigiKey Part Number | H4BXT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-R8 |
Description | JUMPER-H9992TR/1852RD/X 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42900 € | 4,29 € |
| 30 | 0,38933 € | 11,68 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,34980 € | 34,98 € |
| 250 | 0,32248 € | 80,62 € |
| 500 | 0,30322 € | 151,61 € |
| 1.000 | 0,28514 € | 285,14 € |
| 2.500 | 0,26289 € | 657,23 € |
| 5.000 | 0,24724 € | 1.236,20 € |
| Unit Price without VAT: | 0,42900 € |
|---|---|
| Unit Price with VAT: | 0,51051 € |











