
H4BXT-10103-N8 | |
|---|---|
DigiKey Part Number | H4BXT-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-N8 |
Description | JUMPER-H9992TR/1852BR/X 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,38800 € | 3,88 € |
| 30 | 0,35167 € | 10,55 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29148 € | 72,87 € |
| 500 | 0,27408 € | 137,04 € |
| 1.000 | 0,25774 € | 257,74 € |
| 2.500 | 0,23763 € | 594,08 € |
| 5.000 | 0,22348 € | 1.117,40 € |
| Unit Price without VAT: | 0,38800 € |
|---|---|
| Unit Price with VAT: | 0,46172 € |











