
H4BBT-10104-Y8 | |
|---|---|
DigiKey Part Number | H4BBT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-Y8 |
Description | JUMPER-H9992TR/1852YL/H9992TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43600 € | 4,36 € |
| 30 | 0,40367 € | 12,11 € |
| 50 | 0,38940 € | 19,47 € |
| 100 | 0,37080 € | 37,08 € |
| 250 | 0,34756 € | 86,89 € |
| 500 | 0,33094 € | 165,47 € |
| 1.000 | 0,31513 € | 315,13 € |
| 2.500 | 0,29539 € | 738,47 € |
| 5.000 | 0,28129 € | 1.406,45 € |
| Unit Price without VAT: | 0,43600 € |
|---|---|
| Unit Price with VAT: | 0,51884 € |














