HxBBG-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10104-B8

DigiKey Part Number
H4BBT-10104-B8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10104-B8
Description
JUMPER-H9992TR/1852BK/H9992TR 4"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,43600 €4,36 €
300,40367 €12,11 €
500,38940 €19,47 €
1000,37080 €37,08 €
2500,34756 €86,89 €
5000,33094 €165,47 €
1.0000,31513 €315,13 €
2.5000,29539 €738,47 €
5.0000,28129 €1.406,45 €
Manufacturers Standard Package
Unit Price without VAT:0,43600 €
Unit Price with VAT:0,51884 €
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 4"
In-Stock: 200
Unit Price: 0,43600 €
JUMPER-H9992TR/1852GR/H9992TR 4"
In-Stock: 330
Unit Price: 0,43600 €
JUMPER-H9992TR/1852BL/H9992TR 4"
In-Stock: 408
Unit Price: 0,43600 €
JUMPER-H9992TR/1852BR/H9992TR 4"
In-Stock: 200
Unit Price: 0,43600 €
JUMPER-H9992TR/1852RD/H9992TR 4"
In-Stock: 651
Unit Price: 0,43600 €
Alternate Length
JUMPER-H9992TR/1852BK/H9992TR 2"
In-Stock: 730
Unit Price: 0,41800 €
JUMPER-H9992TR/1852BK/H9992TR 3"
In-Stock: 2150
Unit Price: 0,42700 €
JUMPER-H9992TR/1852BK/H9992TR 5"
In-Stock: 1400
Unit Price: 0,44600 €
JUMPER-H9992TR/1852BK/H9992TR 6"
In-Stock: 540
Unit Price: 0,45500 €
JUMPER-H9992TR/1852BK/H9992TR 8"
In-Stock: 260
Unit Price: 0,47300 €