
H4BBT-10102-B8 | |
|---|---|
DigiKey Part Number | H4BBT-10102-B8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-B8 |
Description | JUMPER-H9992TR/1852BK/H9992TR 2" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41800 € | 4,18 € |
| 30 | 0,38633 € | 11,59 € |
| 50 | 0,37280 € | 18,64 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33268 € | 83,17 € |
| 500 | 0,31678 € | 158,39 € |
| 1.000 | 0,30164 € | 301,64 € |
| 2.500 | 0,28274 € | 706,85 € |
| 5.000 | 0,26925 € | 1.346,25 € |
| Unit Price without VAT: | 0,41800 € |
|---|---|
| Unit Price with VAT: | 0,49742 € |












