
H4BBT-10106-B8 | |
|---|---|
DigiKey Part Number | H4BBT-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-B8 |
Description | JUMPER-H9992TR/1852BK/H9992TR 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45500 € | 4,55 € |
| 30 | 0,42100 € | 12,63 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,38660 € | 38,66 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34504 € | 172,52 € |
| 1.000 | 0,32855 € | 328,55 € |
| 2.500 | 0,30798 € | 769,95 € |
| 5.000 | 0,29328 € | 1.466,40 € |
| Unit Price without VAT: | 0,45500 € |
|---|---|
| Unit Price with VAT: | 0,54145 € |












