
H4BBT-10102-Y8 | |
|---|---|
DigiKey Part Number | H4BBT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-Y8 |
Description | JUMPER-H9992TR/1852YL/H9992TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40100 € | 4,01 € |
| 30 | 0,36333 € | 10,90 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30092 € | 75,23 € |
| 500 | 0,28296 € | 141,48 € |
| 1.000 | 0,26610 € | 266,10 € |
| 2.500 | 0,24534 € | 613,35 € |
| 5.000 | 0,23073 € | 1.153,65 € |
| Unit Price without VAT: | 0,40100 € |
|---|---|
| Unit Price with VAT: | 0,47719 € |











