
H4BBT-10108-Y8 | |
|---|---|
DigiKey Part Number | H4BBT-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-Y8 |
Description | JUMPER-H9992TR/1852YL/H9992TR 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 30 | 0,43833 € | 13,15 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,40230 € | 40,23 € |
| 250 | 0,37708 € | 94,27 € |
| 500 | 0,35908 € | 179,54 € |
| 1.000 | 0,34192 € | 341,92 € |
| 2.500 | 0,32051 € | 801,28 € |
| 5.000 | 0,30522 € | 1.526,10 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,56287 € |











