


H3BXT-10106-A8 | |
|---|---|
DigiKey Part Number | H3BXT-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-A8 |
Description | JUMPER-H1504TR/A3048A/X 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44000 € | 4,40 € |
| 30 | 0,39900 € | 11,97 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,35840 € | 35,84 € |
| 250 | 0,33044 € | 82,61 € |
| 500 | 0,31074 € | 155,37 € |
| 1.000 | 0,29222 € | 292,22 € |
| 2.500 | 0,26942 € | 673,55 € |
| 5.000 | 0,25337 € | 1.266,85 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











