


H3BXT-10102-A8 | |
|---|---|
DigiKey Part Number | H3BXT-10102-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-A8 |
Description | JUMPER-H1504TR/A3048A/X 2" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40400 € | 4,04 € |
| 30 | 0,36633 € | 10,99 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,32930 € | 32,93 € |
| 250 | 0,30360 € | 75,90 € |
| 500 | 0,28550 € | 142,75 € |
| 1.000 | 0,26848 € | 268,48 € |
| 2.500 | 0,24754 € | 618,85 € |
| 5.000 | 0,23279 € | 1.163,95 € |
| Unit Price without VAT: | 0,40400 € |
|---|---|
| Unit Price with VAT: | 0,48076 € |











