


H3BXT-10104-A8 | |
|---|---|
DigiKey Part Number | H3BXT-10104-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-A8 |
Description | JUMPER-H1504TR/A3048A/X 4" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42200 € | 4,22 € |
| 30 | 0,38300 € | 11,49 € |
| 50 | 0,36580 € | 18,29 € |
| 100 | 0,34390 € | 34,39 € |
| 250 | 0,31708 € | 79,27 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28037 € | 280,37 € |
| 2.500 | 0,25850 € | 646,25 € |
| 5.000 | 0,24311 € | 1.215,55 € |
| Unit Price without VAT: | 0,42200 € |
|---|---|
| Unit Price with VAT: | 0,50218 € |











