


H3BXT-10106-R8 | |
|---|---|
DigiKey Part Number | H3BXT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-R8 |
Description | JUMPER-H1504TR/A3048R/X 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43600 € | 4,36 € |
| 30 | 0,39567 € | 11,87 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,35550 € | 35,55 € |
| 250 | 0,32776 € | 81,94 € |
| 500 | 0,30822 € | 154,11 € |
| 1.000 | 0,28985 € | 289,85 € |
| 2.500 | 0,26723 € | 668,08 € |
| 5.000 | 0,25132 € | 1.256,60 € |
| Unit Price without VAT: | 0,43600 € |
|---|---|
| Unit Price with VAT: | 0,51884 € |











