


H3BXT-10103-R8 | |
|---|---|
DigiKey Part Number | H3BXT-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-R8 |
Description | JUMPER-H1504TR/A3048R/X 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40600 € | 4,06 € |
| 30 | 0,36867 € | 11,06 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,33130 € | 33,13 € |
| 250 | 0,30540 € | 76,35 € |
| 500 | 0,28718 € | 143,59 € |
| 1.000 | 0,27006 € | 270,06 € |
| 2.500 | 0,24898 € | 622,45 € |
| 5.000 | 0,23415 € | 1.170,75 € |
| Unit Price without VAT: | 0,40600 € |
|---|---|
| Unit Price with VAT: | 0,48314 € |











