


H3BXT-10103-B8 | |
|---|---|
DigiKey Part Number | H3BXT-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-B8 |
Description | JUMPER-H1504TR/A3048B/X 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41300 € | 4,13 € |
| 30 | 0,37467 € | 11,24 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,33670 € | 33,67 € |
| 250 | 0,31036 € | 77,59 € |
| 500 | 0,29184 € | 145,92 € |
| 1.000 | 0,27444 € | 274,44 € |
| 2.500 | 0,25303 € | 632,57 € |
| 5.000 | 0,23796 € | 1.189,80 € |
| Unit Price without VAT: | 0,41300 € |
|---|---|
| Unit Price with VAT: | 0,49147 € |











