


H3BXT-10105-B8 | |
|---|---|
DigiKey Part Number | H3BXT-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-B8 |
Description | JUMPER-H1504TR/A3048B/X 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43100 € | 4,31 € |
| 30 | 0,39100 € | 11,73 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,35120 € | 35,12 € |
| 250 | 0,32376 € | 80,94 € |
| 500 | 0,30446 € | 152,23 € |
| 1.000 | 0,28629 € | 286,29 € |
| 2.500 | 0,26396 € | 659,90 € |
| 5.000 | 0,24824 € | 1.241,20 € |
| Unit Price without VAT: | 0,43100 € |
|---|---|
| Unit Price with VAT: | 0,51289 € |











