


H3BBG-10110-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10110-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR10" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60900 € | 6,09 € |
| 30 | 0,55200 € | 16,56 € |
| 50 | 0,52740 € | 26,37 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,45720 € | 114,30 € |
| 500 | 0,42994 € | 214,97 € |
| 1.000 | 0,40431 € | 404,31 € |
| 2.500 | 0,37277 € | 931,92 € |
| 5.000 | 0,35057 € | 1.752,85 € |
| Unit Price without VAT: | 0,60900 € |
|---|---|
| Unit Price with VAT: | 0,72471 € |











