


H3BBG-10105-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 30 | 0,51400 € | 15,42 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,46180 € | 46,18 € |
| 250 | 0,42576 € | 106,44 € |
| 500 | 0,40038 € | 200,19 € |
| 1.000 | 0,37650 € | 376,50 € |
| 2.500 | 0,34714 € | 867,85 € |
| 5.000 | 0,32646 € | 1.632,30 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,67473 € |











