


H3BBG-10104-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55800 € | 5,58 € |
| 30 | 0,50633 € | 15,19 € |
| 50 | 0,48380 € | 24,19 € |
| 100 | 0,45500 € | 45,50 € |
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,39444 € | 197,22 € |
| 1.000 | 0,37092 € | 370,92 € |
| 2.500 | 0,34200 € | 855,00 € |
| 5.000 | 0,32163 € | 1.608,15 € |
| Unit Price without VAT: | 0,55800 € |
|---|---|
| Unit Price with VAT: | 0,66402 € |











