


H3BBG-10108-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,53667 € | 16,10 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,48230 € | 48,23 € |
| 250 | 0,44464 € | 111,16 € |
| 500 | 0,41812 € | 209,06 € |
| 1.000 | 0,39320 € | 393,20 € |
| 2.500 | 0,36253 € | 906,33 € |
| 5.000 | 0,34094 € | 1.704,70 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |











