


H3BBG-10106-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57500 € | 5,75 € |
| 30 | 0,52167 € | 15,65 € |
| 50 | 0,49840 € | 24,92 € |
| 100 | 0,46860 € | 46,86 € |
| 250 | 0,43204 € | 108,01 € |
| 500 | 0,40630 € | 203,15 € |
| 1.000 | 0,38207 € | 382,07 € |
| 2.500 | 0,35228 € | 880,70 € |
| 5.000 | 0,33130 € | 1.656,50 € |
| Unit Price without VAT: | 0,57500 € |
|---|---|
| Unit Price with VAT: | 0,68425 € |











