

H3BBG-10105-W8 | |
---|---|
DigiKey Part Number | H3BBG-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-W8 |
Description | JUMPER-H1505TR/A3048W/H1505TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,56400 € | 5,64 € |
30 | 0,51167 € | 15,35 € |
50 | 0,48920 € | 24,46 € |
100 | 0,45990 € | 45,99 € |
250 | 0,42392 € | 105,98 € |
500 | 0,39864 € | 199,32 € |
1.000 | 0,37488 € | 374,88 € |
2.500 | 0,34563 € | 864,07 € |
5.000 | 0,32505 € | 1.625,25 € |
Unit Price without VAT: | 0,56400 € |
---|---|
Unit Price with VAT: | 0,67116 € |









