


H3BBG-10105-B8 | |
|---|---|
DigiKey Part Number | H3BBG-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-B8 |
Description | JUMPER-H1505TR/A3048B/H1505TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56800 € | 5,68 € |
| 30 | 0,51533 € | 15,46 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,46300 € | 46,30 € |
| 250 | 0,42684 € | 106,71 € |
| 500 | 0,40138 € | 200,69 € |
| 1.000 | 0,37745 € | 377,45 € |
| 2.500 | 0,34801 € | 870,02 € |
| 5.000 | 0,32729 € | 1.636,45 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |











