

H3BBG-10103-W8 | |
---|---|
DigiKey Part Number | H3BBG-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-W8 |
Description | JUMPER-H1505TR/A3048W/H1505TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,54700 € | 5,47 € |
30 | 0,49600 € | 14,88 € |
50 | 0,47400 € | 23,70 € |
100 | 0,44580 € | 44,58 € |
250 | 0,41096 € | 102,74 € |
500 | 0,38644 € | 193,22 € |
1.000 | 0,36340 € | 363,40 € |
2.500 | 0,33506 € | 837,65 € |
5.000 | 0,31510 € | 1.575,50 € |
Unit Price without VAT: | 0,54700 € |
---|---|
Unit Price with VAT: | 0,65093 € |









