

H3BBG-10104-W8 | |
---|---|
DigiKey Part Number | H3BBG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-W8 |
Description | JUMPER-H1505TR/A3048W/H1505TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55600 € | 5,56 € |
30 | 0,50367 € | 15,11 € |
50 | 0,48160 € | 24,08 € |
100 | 0,45280 € | 45,28 € |
250 | 0,41744 € | 104,36 € |
500 | 0,39254 € | 196,27 € |
1.000 | 0,36915 € | 369,15 € |
2.500 | 0,34036 € | 850,90 € |
5.000 | 0,32008 € | 1.600,40 € |
Unit Price without VAT: | 0,55600 € |
---|---|
Unit Price with VAT: | 0,66164 € |









