


H3ABT-10110-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52400 € | 5,24 € |
| 30 | 0,47533 € | 14,26 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,42720 € | 42,72 € |
| 250 | 0,39392 € | 98,48 € |
| 500 | 0,37040 € | 185,20 € |
| 1.000 | 0,34833 € | 348,33 € |
| 2.500 | 0,32116 € | 802,90 € |
| 5.000 | 0,30203 € | 1.510,15 € |
| Unit Price without VAT: | 0,52400 € |
|---|---|
| Unit Price with VAT: | 0,62356 € |











