


H3ABT-10105-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44067 € | 13,22 € |
| 50 | 0,42100 € | 21,05 € |
| 100 | 0,39590 € | 39,59 € |
| 250 | 0,36496 € | 91,24 € |
| 500 | 0,34318 € | 171,59 € |
| 1.000 | 0,32271 € | 322,71 € |
| 2.500 | 0,29754 € | 743,85 € |
| 5.000 | 0,27982 € | 1.399,10 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,57834 € |











