


H3ABT-10104-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,43333 € | 13,00 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,35912 € | 89,78 € |
| 500 | 0,33770 € | 168,85 € |
| 1.000 | 0,31756 € | 317,56 € |
| 2.500 | 0,29279 € | 731,98 € |
| 5.000 | 0,27536 € | 1.376,80 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |











