


H3ABT-10106-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR 6" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49300 € | 4,93 € |
| 30 | 0,44733 € | 13,42 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,40210 € | 40,21 € |
| 250 | 0,37076 € | 92,69 € |
| 500 | 0,34864 € | 174,32 € |
| 1.000 | 0,32785 € | 327,85 € |
| 2.500 | 0,30228 € | 755,70 € |
| 5.000 | 0,28428 € | 1.421,40 € |
| Unit Price without VAT: | 0,49300 € |
|---|---|
| Unit Price with VAT: | 0,58667 € |











