


H3ABT-10106-G4 | |
|---|---|
DigiKey Part Number | H3ABT-10106-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-G4 |
Description | JUMPER-H1506TR/A2015G/H1504TR 6" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49700 € | 4,97 € |
| 30 | 0,45100 € | 13,53 € |
| 50 | 0,43120 € | 21,56 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,37376 € | 93,44 € |
| 500 | 0,35150 € | 175,75 € |
| 1.000 | 0,33053 € | 330,53 € |
| 2.500 | 0,30475 € | 761,88 € |
| 5.000 | 0,28660 € | 1.433,00 € |
| Unit Price without VAT: | 0,49700 € |
|---|---|
| Unit Price with VAT: | 0,59143 € |











