


H3ABT-10105-A4 | |
|---|---|
DigiKey Part Number | H3ABT-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-A4 |
Description | JUMPER-H1506TR/A2015A/H1504TR 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49000 € | 4,90 € |
| 30 | 0,44433 € | 13,33 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,39910 € | 39,91 € |
| 250 | 0,36792 € | 91,98 € |
| 500 | 0,34598 € | 172,99 € |
| 1.000 | 0,32535 € | 325,35 € |
| 2.500 | 0,29997 € | 749,93 € |
| 5.000 | 0,28211 € | 1.410,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











