
H2BXG-10106-R8 | |
|---|---|
DigiKey Part Number | H2BXG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-R8 |
Description | JUMPER-H1501TR/A3048R/X 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,42267 € | 12,68 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,37970 € | 37,97 € |
| 250 | 0,35008 € | 87,52 € |
| 500 | 0,32920 € | 164,60 € |
| 1.000 | 0,30958 € | 309,58 € |
| 2.500 | 0,28542 € | 713,55 € |
| 5.000 | 0,26842 € | 1.342,10 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,55454 € |











