
H2BXG-10105-R8 | |
|---|---|
DigiKey Part Number | H2BXG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-R8 |
Description | JUMPER-H1501TR/A3048R/X 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45700 € | 4,57 € |
| 30 | 0,41467 € | 12,44 € |
| 50 | 0,39640 € | 19,82 € |
| 100 | 0,37270 € | 37,27 € |
| 250 | 0,34352 € | 85,88 € |
| 500 | 0,32304 € | 161,52 € |
| 1.000 | 0,30379 € | 303,79 € |
| 2.500 | 0,28009 € | 700,23 € |
| 5.000 | 0,26341 € | 1.317,05 € |
| Unit Price without VAT: | 0,45700 € |
|---|---|
| Unit Price with VAT: | 0,54383 € |











