
H2BXG-10103-R8 | |
|---|---|
DigiKey Part Number | H2BXG-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-R8 |
Description | JUMPER-H1501TR/A3048R/X 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44000 € | 4,40 € |
| 30 | 0,39900 € | 11,97 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,35850 € | 35,85 € |
| 250 | 0,33044 € | 82,61 € |
| 500 | 0,31074 € | 155,37 € |
| 1.000 | 0,29220 € | 292,20 € |
| 2.500 | 0,26941 € | 673,52 € |
| 5.000 | 0,25336 € | 1.266,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











