
H2BXG-10103-G8 | |
|---|---|
DigiKey Part Number | H2BXG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-G8 |
Description | JUMPER-H1501TR/A3048G/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44700 € | 4,47 € |
| 30 | 0,40533 € | 12,16 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33580 € | 83,95 € |
| 500 | 0,31578 € | 157,89 € |
| 1.000 | 0,29695 € | 296,95 € |
| 2.500 | 0,27378 € | 684,45 € |
| 5.000 | 0,25748 € | 1.287,40 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |











