
H2BXG-10106-N8 | |
|---|---|
DigiKey Part Number | H2BXG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-N8 |
Description | JUMPER-H1501TR/A3048N/X 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 30 | 0,42967 € | 12,89 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,38590 € | 38,59 € |
| 250 | 0,35576 € | 88,94 € |
| 500 | 0,33454 € | 167,27 € |
| 1.000 | 0,31460 € | 314,60 € |
| 2.500 | 0,29006 € | 725,15 € |
| 5.000 | 0,27278 € | 1.363,90 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,56287 € |











