
H2AXG-10103-R4 | |
|---|---|
DigiKey Part Number | H2AXG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-R4 |
Description | JUMPER-H1503TR/A2015R/X 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52800 € | 5,28 € |
| 30 | 0,47867 € | 14,36 € |
| 50 | 0,45740 € | 22,87 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,39652 € | 99,13 € |
| 500 | 0,37286 € | 186,43 € |
| 1.000 | 0,35063 € | 350,63 € |
| 2.500 | 0,32328 € | 808,20 € |
| 5.000 | 0,30403 € | 1.520,15 € |
| Unit Price without VAT: | 0,52800 € |
|---|---|
| Unit Price with VAT: | 0,62832 € |











