
H2AXG-10102-R4 | |
|---|---|
DigiKey Part Number | H2AXG-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-R4 |
Description | JUMPER-H1503TR/A2015R/X 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52000 € | 5,20 € |
| 30 | 0,47167 € | 14,15 € |
| 50 | 0,45080 € | 22,54 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39072 € | 97,68 € |
| 500 | 0,36742 € | 183,71 € |
| 1.000 | 0,34552 € | 345,52 € |
| 2.500 | 0,31857 € | 796,43 € |
| 5.000 | 0,29960 € | 1.498,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











