
H2AXG-10102-L4 | |
|---|---|
DigiKey Part Number | H2AXG-10102-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-L4 |
Description | JUMPER-H1503TR/A2015L/X 2" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52400 € | 5,24 € |
| 30 | 0,47567 € | 14,27 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,42730 € | 42,73 € |
| 250 | 0,39392 € | 98,48 € |
| 500 | 0,37042 € | 185,21 € |
| 1.000 | 0,34835 € | 348,35 € |
| 2.500 | 0,32118 € | 802,95 € |
| 5.000 | 0,30205 € | 1.510,25 € |
| Unit Price without VAT: | 0,52400 € |
|---|---|
| Unit Price with VAT: | 0,62356 € |











