
H2AXG-10105-R4 | |
|---|---|
DigiKey Part Number | H2AXG-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-R4 |
Description | JUMPER-H1503TR/A2015R/X 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54300 € | 5,43 € |
| 30 | 0,49267 € | 14,78 € |
| 50 | 0,47060 € | 23,53 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,40804 € | 102,01 € |
| 500 | 0,38370 € | 191,85 € |
| 1.000 | 0,36082 € | 360,82 € |
| 2.500 | 0,33268 € | 831,70 € |
| 5.000 | 0,31287 € | 1.564,35 € |
| Unit Price without VAT: | 0,54300 € |
|---|---|
| Unit Price with VAT: | 0,64617 € |











