
H2AXG-10103-N4 | |
|---|---|
DigiKey Part Number | H2AXG-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-N4 |
Description | JUMPER-H1503TR/A2015N/X 3" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53200 € | 5,32 € |
| 30 | 0,48267 € | 14,48 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,43360 € | 43,36 € |
| 250 | 0,39976 € | 99,94 € |
| 500 | 0,37590 € | 187,95 € |
| 1.000 | 0,35350 € | 353,50 € |
| 2.500 | 0,32592 € | 814,80 € |
| 5.000 | 0,30651 € | 1.532,55 € |
| Unit Price without VAT: | 0,53200 € |
|---|---|
| Unit Price with VAT: | 0,63308 € |











