
H2AXG-10108-N4 | |
|---|---|
DigiKey Part Number | H2AXG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-N4 |
Description | JUMPER-H1503TR/A2015N/X 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57100 € | 5,71 € |
| 30 | 0,51767 € | 15,53 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,46500 € | 46,50 € |
| 250 | 0,42876 € | 107,19 € |
| 500 | 0,40316 € | 201,58 € |
| 1.000 | 0,37912 € | 379,12 € |
| 2.500 | 0,34955 € | 873,88 € |
| 5.000 | 0,32874 € | 1.643,70 € |
| Unit Price without VAT: | 0,57100 € |
|---|---|
| Unit Price with VAT: | 0,67949 € |











