
H2AAT-10108-R8 | |
|---|---|
DigiKey Part Number | H2AAT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-R8 |
Description | JUMPER-H1502TR/A3048R/H1502TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51900 € | 5,19 € |
| 30 | 0,47100 € | 14,13 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,42340 € | 42,34 € |
| 250 | 0,39036 € | 97,59 € |
| 500 | 0,36708 € | 183,54 € |
| 1.000 | 0,34520 € | 345,20 € |
| 2.500 | 0,31827 € | 795,67 € |
| 5.000 | 0,29931 € | 1.496,55 € |
| Unit Price without VAT: | 0,51900 € |
|---|---|
| Unit Price with VAT: | 0,61761 € |











