
H2AAT-10105-R8 | |
|---|---|
DigiKey Part Number | H2AAT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-R8 |
Description | JUMPER-H1502TR/A3048R/H1502TR 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49400 € | 4,94 € |
| 30 | 0,44800 € | 13,44 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,40230 € | 40,23 € |
| 250 | 0,37092 € | 92,73 € |
| 500 | 0,34880 € | 174,40 € |
| 1.000 | 0,32801 € | 328,01 € |
| 2.500 | 0,30242 € | 756,05 € |
| 5.000 | 0,28441 € | 1.422,05 € |
| Unit Price without VAT: | 0,49400 € |
|---|---|
| Unit Price with VAT: | 0,58786 € |











